• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85337 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Warm white (Ø x H) 45 mm x 78 mm Filament, no

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85337 LED (monochrome) E14 6.5 W = 60 W Warm white Pear shape

  • Power= 6.5 W
  • Total luminous flux= 810 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

6.5 W

810 lm

60 W

Version

clear

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

Filament

not dimmable

2700 K

Colour temperature range

2700 K (max)

No

15000 h

Circuits

40000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.00 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

78 mm

(Ø)

45 mm

Content

1 pc(s)

Height

78 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 45 mm x 78 mm

LEDs

1

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

810 lm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

13 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Total luminous flux

810 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234036 LightMe LM85337 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Warm white (Ø x H) 45 mm x 78 mm Filament, no

User & Safety Instructions

User & Safety Instructions 2234036 LightMe LM85337 LED (monochrome) EEC E (A - G) E14 Pear shape 6.5 W = 60 W Warm white (Ø x H) 45 mm x 78 mm Filament, no

More interesting products

(*All information is plus legal VAT)