• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85349 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x H) 60 mm x 105 mm Filament 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85349 LED (monochrome) E-27 11 W = 100 W Warm white Pear shape

  • Power= 11 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

11 W

1521 lm

100 W

Version

clear

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

30 g

Bulb shape

A60

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

1521 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793178 LightMe LM85349 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x H) 60 mm x 105 mm Filament 1

User & Safety Instructions

User & Safety Instructions 2793178 LightMe LM85349 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x H) 60 mm x 105 mm Filament 1

Description

Scope of delivery

  • LED filament A60
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)