• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85355 LED (monochrome) EEC F (A - G) E14 Rod shape 4.9 W = 48 W Warm white (Ø x H) 18 mm x 57 mm not dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85355 LED (monochrome) E14 4.9 W = 48 W Warm white Rod shape

  • Power= 4.9 W
  • Total luminous flux= 600 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.9 W

600 lm

48 W

Version

clear

Radiation angle

320°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K (max)

No

15000 h

Circuits

40000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.00 s

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

220 V

230 V

240 V

Length

57 mm

(Ø)

18 mm

Content

1 pc(s)

Height

57 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 18 mm x 57 mm

Durability rating

15000 h

Power rating

5.5 W

Rated luminous flux

575 lm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

22 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Total luminous flux

600 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234040 LightMe LM85355 LED (monochrome) EEC F (A - G) E14 Rod shape 4.9 W = 48 W Warm white (Ø x H) 18 mm x 57 mm not dimmable

User & Safety Instructions

User & Safety Instructions 2234040 LightMe LM85355 LED (monochrome) EEC F (A - G) E14 Rod shape 4.9 W = 48 W Warm white (Ø x H) 18 mm x 57 mm not dimmable

More interesting products

(*All information is plus legal VAT)