• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85357 LED (monochrome) EEC F (A - G) E14 8 W = 60 W Warm white (Ø x H) 18 mm x 100 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85357 LED (monochrome) E14 8 W = 60 W Warm white

  • Power= 8 W
  • Total luminous flux= 810 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

8 W

810 lm

60 W

Version

clear

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

Yes

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

(Ø)

18 mm

Content

1 pc(s)

Height

100 mm

F (A - G)

Dim

(Ø x H) 18 mm x 100 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

43 g

Bulb shape

T18

Power range

7.5 W - 9.9 W

Total luminous flux

810 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793307 LightMe LM85357 LED (monochrome) EEC F (A - G) E14 8 W = 60 W Warm white (Ø x H) 18 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793307 LightMe LM85357 LED (monochrome) EEC F (A - G) E14 8 W = 60 W Warm white (Ø x H) 18 mm x 100 mm 1 pc(s)

Description

Scope of delivery

  • LED dimmer
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)