• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85359 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 7 W = 60 W Warm white (Ø x H) 20 mm x 82 mm dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LM85359 LED (monochrome) GU10 7 W = 60 W Warm white Reflector bulb

  • Power= 7 W
  • Total luminous flux= 810 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

7 W

810 lm

60 W

Version

clear

Radiation angle

320°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

82 mm

(Ø)

20 mm

Content

1 pc(s)

Height

82 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 20 mm x 82 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

26 g

Bulb shape

T20

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

810 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793181 LightMe LM85359 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 7 W = 60 W Warm white (Ø x H) 20 mm x 82 mm dimmable

User & Safety Instructions

User & Safety Instructions 2793181 LightMe LM85359 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 7 W = 60 W Warm white (Ø x H) 20 mm x 82 mm dimmable

Description

Scope of delivery

  • LED dimmer T20 7W-810lm
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)