LED (monochrome)
E-27
8 W
810 lm
60 W
clear
320°
Rod shape
Neutral white
60 W - 74.9 W
not dimmable
4000 K
3300 - 5300 K
No
20000 h
40000
0.50 s
0.00 s
0.5
70 %
220 V
230 V
240 V
112 mm
40 mm
1 pc(s)
112 mm
F (A - G)
8 kWh/1000h
(Ø x H) 40 mm x 112 mm
20000 h
8 W
810 lm
not cloud-enabled
840
6
80 Ra
71 g
7.5 W - 9.9 W
5300 K
3300 K
810 lm
+40 °C
-20 °C
Datasheet 2234058 LightMe LM85361 LED (monochrome) EEC F (A - G) E-27 Rod shape 8 W = 60 W Neutral white (Ø x H) 40 mm x 112 mm not dimmab
User & Safety Instructions 2234058 LightMe LM85361 LED (monochrome) EEC F (A - G) E-27 Rod shape 8 W = 60 W Neutral white (Ø x H) 40 mm x 112 mm not dimmab