• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85366 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 32 mm x 90 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85366 LED (monochrome) E-27 7.3 W = 60 W Warm white

  • Power= 7.3 W
  • Total luminous flux= 810 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.3 W

810 lm

60 W

Version

clear

Radiation angle

320°

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

90 mm

(Ø)

32 mm

Content

1 pc(s)

Height

90 mm

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 32 mm x 90 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

44 g

Bulb shape

T32

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

810 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793182 LightMe LM85366 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 32 mm x 90 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793182 LightMe LM85366 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 32 mm x 90 mm dimmable 1 pc(s)

Description

Scope of delivery

  • LED dimmer T30
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)