• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85375 LED (monochrome) EEC E (A - G) G4 3.5 W = 39 W Warm white (Ø x H) 16 mm x 47 mm not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85375 LED (monochrome) G4 3.5 W = 39 W Warm white

  • Power= 3.5 W
  • Total luminous flux= 450 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

3.5 W

450 lm

39 W

Version

matte

Radiation angle

320°

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

12 V

Length

47 mm

(Ø)

16 mm

Content

1 pc(s)

Height

47 mm

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 16 mm x 47 mm

not cloud-enabled

Colour rendering

830

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

12 g

Bulb shape

G4

Power range

2.5 W - 4.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

450 lm

Documents & Downloads

Datasheet

Datasheet 2793186 LightMe LM85375 LED (monochrome) EEC E (A - G) G4 3.5 W = 39 W Warm white (Ø x H) 16 mm x 47 mm not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793186 LightMe LM85375 LED (monochrome) EEC E (A - G) G4 3.5 W = 39 W Warm white (Ø x H) 16 mm x 47 mm not dimmable 1 pc(s)

Description

Scope of delivery

  • LED G4 AC/DC 12V
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)