• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85378 LED (monochrome) EEC E (A - G) R7s Rod shape 11 W Warm white (Ø x L) 18 mm x 118 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85378 LED (monochrome) R7s 11 W Warm white Rod shape

  • Power= 11 W
  • Total luminous flux= 1250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

11 W

1250 lm

Factory colour

White

Radiation angle

320°

Rod shape

Colour

Warm white

3000 K

Colour temperature range

3000 - 3000 K

20000 h

Circuits

40000

Length

118 mm

(Ø)

18 mm

Content

1 pc(s)

E (A - G)

Dim

(Ø x L) 18 mm x 118 mm

Colour rendering

830

Colour rendering index

80 Ra

Bulb shape

R7s

Power range

10 W - 19.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

1250 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865764 LightMe LM85378 LED (monochrome) EEC E (A - G) R7s Rod shape 11 W Warm white (Ø x L) 18 mm x 118 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865764 LightMe LM85378 LED (monochrome) EEC E (A - G) R7s Rod shape 11 W Warm white (Ø x L) 18 mm x 118 mm 1 pc(s)

Description

LED-rod with 320° all-round light

This text is machine translated.

Features

  • Compact, good light distribution.

More interesting products

(*All information is plus legal VAT)