• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85409 LED (monochrome) EEC G (A - G) GU10 9 W Warm white (Ø x H) 145 mm x 53 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LM85409 LED (monochrome) GU10 9 W Warm white

  • Power= 9 W
  • Total luminous flux= 700 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

9 W

650 lm

Version

matte

Radiation angle

110°

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

25000 h

Circuits

40000

EOL luminous flux retention

70 %

Operating voltage

230 V

Length

53 mm

(Ø)

145 mm

Content

1 pc(s)

Height

53 mm

G (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 145 mm x 53 mm

not cloud-enabled

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

700 lm

Bulb type

LED (monochrome)

Type

Circular

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793205 LightMe LM85409 LED (monochrome) EEC G (A - G) GU10 9 W Warm white (Ø x H) 145 mm x 53 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2793205 LightMe LM85409 LED (monochrome) EEC G (A - G) GU10 9 W Warm white (Ø x H) 145 mm x 53 mm dimmable 1 pc(s)

Description

Scope of delivery

  • Dif- chrome Ø145 LED StepD 9W-700lm
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)