• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85426 LED (monochrome) EEC A (A - G) E-27 2.2 W = 40 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LightMe LM85426 LED (monochrome) E-27 2.2 W = 40 W Warm white

  • Power= 2.2 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

2.2 W

470 lm

40 W

Version

clear

Radiation angle

320°

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K (max)

50000 h

Circuits

500.000

Ignition time

0.50 s

Operating voltage

220 V

230 V

240 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

31 g

Bulb shape

A60

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Total luminous flux

470 lm

Material

Glass (clear)

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3593887 LightMe LM85426 LED (monochrome) EEC A (A - G) E-27 2.2 W = 40 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593887 LightMe LM85426 LED (monochrome) EEC A (A - G) E-27 2.2 W = 40 W Warm white (Ø x H) 60 mm x 105 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)