• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85800 LED (monochrome) EEC F (A - G) GX53 Warm white 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LM85800 LED (monochrome) GX53 Warm white

  • Total luminous flux= 360 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GX53

360 lm

Factory colour

White

Version

clear

Radiation angle

60°

Colour

Warm white

2700 K

Colour temperature range

2700 - 2700 K

Operating voltage

230 V

Length

44.00 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Bulb shape

GX53

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

360 lm

Material

Glass (clear)

Colour rendering index

80-89

IP20

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361729 LightMe LM85800 LED (monochrome) EEC F (A - G) GX53 Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361729 LightMe LM85800 LED (monochrome) EEC F (A - G) GX53 Warm white 1 pc(s)

Description

LED power lens black (360 lumens). Changeable light source with GX53-socket. Light colour warm white (2700K) Brilliant light, effective light effect and fascinating design: The LED POWERLENS is a compact LED lamp with GX53 standard socket, developed exclusively for IDV. The characteristic hemisphere from crystal clear glass discharges the light in a range of 60°. This produces a distinctive light cone with clean, spectral-free contours. The POWERLENS is optimized for the PLANEX ceiling mounted light fixture. However, it can be used for other suitable GX53 lamps, e.g. as a replacement for GX53 energy-saving bulbs. Lamp housing in white, black and nickel, according to the Planex MT76301, MT76331 and MT76351. Also available as a complete POWERLENS set (recessed light including POWERLENS).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)