1/2
LED (monochrome)
E-27
11 W
1055 lm
75 W
matte
330°
Pear shape
Warm white
75 W - 99.9 W
2700 K
2700 K
No
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
117 mm
60 mm
3 pc(s)
F (A - G)
11 kWh/1000h
(Ø x L) 60 mm x 117 mm
15000 h
11 W
1055 lm
827
6
80 Ra
150 g
10 W - 19.9 W
+40 °C
-20 °C
Datasheet 1762086 LightMe LM85918 LED (monochrome) EEC F (A - G) E-27 Pear shape 11 W = 75 W Warm white (Ø x L) 60 mm x 117 mm 3 pc(s)
User & Safety Instructions 1762086 LightMe LM85918 LED (monochrome) EEC F (A - G) E-27 Pear shape 11 W = 75 W Warm white (Ø x L) 60 mm x 117 mm 3 pc(s)