• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265814 N Large goods wagon Hbbks Rockwool of the DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Large goods wagon Hbbks Rockwool of the DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

L265814

Type

Bulk freight wagon

Size

N

Power supply system

DC

LoB/LoC

100 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208759 Liliput L265814 N Large goods wagon Hbbks Rockwool of the DB

Description

The model of our car was one of several cars with this advertising. The owner of the car was Deutsche Rockwool GmbH, based in Gladbeck, for which the car made very noticeable advertising. He was based in the railway station Gladbeck West.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)