• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Limit switch Weidmüller MCZ SC 0-20MA Piece 10 pc(s)

Packaging type
Piece
Product type
Limit switch
Functions
Current
Type
MCZ SC 0-20MA
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Limit switch

  • For analogue signals
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

  • Input current 0.5...20 mA
  • Input resistance Current: 50 Ω
  • Mounting rail TS 35
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Number of inputs: 1
  • Number of outputs: 2
  • Cut-off frequency (-3 dB): 100 Hz
  • Power consumption: 15 mA
Packaging type

Piece

Product type

Limit switch

Type

MCZ SC 0-20MA

Functions

Current

Operating voltage

24 V DC

Connection

Pull spring

Min. temperature

0 °C

Max. temperature

+50 °C

Width

6 mm

Depth

63.2 mm

Dim

(L x W) 91 mm x 6 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

28 g

Length

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391280 Limit switch Weidmüller MCZ SC 0-20MA Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391280 Limit switch Weidmüller MCZ SC 0-20MA Piece 10 pc(s)

Description

MCZ SC monitoring module with external 24 VDC supply and spring-loaded connection. Two switching thresholds adjustable via potentiometers are available via transistor outputs. Thus, monitoring of an upper and lower limit value is possible on a width of only 6 mm. The 24 VDC supply voltage can be bridged on the module side via jumpers ZQV 4N.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.