• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 32122 DVI EDID emulator [1x DVI socket 25-pin - 1x DVI plug 25-pin] Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

TV/monitor EDID emulator

Connection type

DVI

No. of A connectors

1 x

Type A

DVI socket 25-pin

No. of B connections

1 x

Type B

DVI plug 25-pin

Factory colour

Black

Video resolution

2560 x 1600 Pixel

Connector version

straight

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

Height

14 mm

Length

54 mm

Width

39 mm

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534631 LINDY 32122 DVI EDID emulator [1x DVI socket 25-pin - 1x DVI plug 25-pin] Black

Warranty Terms

Warranty Terms 2534631 LINDY 32122 DVI EDID emulator [1x DVI socket 25-pin - 1x DVI plug 25-pin] Black

More interesting products

(*All information is plus legal VAT)