• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45374 RJ45 Patch cable CAT 6A S/STP 1.00 m Blue Shielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/STP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

S/STP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Blue

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1916912 LINDY 45374 RJ45 Patch cable CAT 6A S/STP 1.00 m Blue Shielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916912 LINDY 45374 RJ45 Patch cable CAT 6A S/STP 1.00 m Blue Shielded 1 pc(s)

Warranty Terms

Warranty Terms 1916912 LINDY 45374 RJ45 Patch cable CAT 6A S/STP 1.00 m Blue Shielded 1 pc(s)

Description

Lindy cat.6 (A) SSTP/S/FTP PIMF Premium 1.0m. Cable length: 1m, connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, cable color: blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.