• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 45984 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Yellow

Connector version

straight

26

Cable use

Networks

Version

Cable

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842726 LINDY 45984 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow 1 pc(s)

Description

Features

  • Cable length: 5 m
  • Cat6 cable standard
  • CABLE SHIELDING S/FTP (S-STP)
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Coating plug contacts: Gold
  • Data transfer rate 1000 Mbit/s.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.