• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 46403 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 75.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy FIBER OPTIC duplex cable LC/LC OM3 75 m

  • 50/125µm, Multi Mode

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

75.00 m

Factory colour

Blue

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847885 LINDY 46403 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 75.00 m

Warranty Terms

Warranty Terms 1847885 LINDY 46403 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 75.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.