• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47152 RJ45 Patch cable CAT 6A S/FTP 7.50 m Blue incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
7.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy Cat 6A S/FTP PIMF LSOH, blue, 7.5m

  • Ready for use CAT 6A S/FTP Patch cable halogen-free with 10/100/1000 Base-TX-support, RJ45 plug, shielded, as well as gold-plated contacts

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Blue

Cable features

incl. detent

Cable use

Networks

Version

Cable

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1835838 LINDY 47152 RJ45 Patch cable CAT 6A S/FTP 7.50 m Blue incl. detent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1835838 LINDY 47152 RJ45 Patch cable CAT 6A S/FTP 7.50 m Blue incl. detent 1 pc(s)

Warranty Terms

Warranty Terms 1835838 LINDY 47152 RJ45 Patch cable CAT 6A S/FTP 7.50 m Blue incl. detent 1 pc(s)

Description

Ready for use CAT 6A S/FTP Patch cable, halogen-free plug-in: RJ45 shielded, snagless (jack protection), gold-plated contacts (8 µm) Cable: 27 AWG, 4 pairs (PIMF: pairs in metal foil), LSOH (halogen-free) Gigabit compatible as well as 10GBase-T 10/100/1000/10 GBase-T support: ANSI/TIA-568-C.2 to color code: TIA/EIA-568-B color: blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.