
Highlights & Details
Lindy Cat 6A U/FTP flat patch cable, white, 0.3 m
- RJ45 plug with kink protection and strain relief
- Ribbon Cables
- Shielded
- 10/100/1000 Base-T support
- Wiring: 1:1
Technical specifications
- Product type
Patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.30 m
- Factory colour
White
- Cable features
incl. detent
- Cable use
Networks
- Version
Cable
- Cable design
Flat
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1846849 LINDY 47540 RJ45 Patch cable CAT 6A U/FTP 0.30 m White incl. detent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1846849 LINDY 47540 RJ45 Patch cable CAT 6A U/FTP 0.30 m White incl. detent 1 pc(s)
Warranty Terms
Warranty Terms 1846849 LINDY 47540 RJ45 Patch cable CAT 6A U/FTP 0.30 m White incl. detent 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 25.76*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















