• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47630 RJ45 USB cable CAT 6A S/FTP 0.30 m Grey 1 pc(s)

1/3
Product type
USB cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.30 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.3m Cat. 6A S/FTP TPE network cable, gray

  • Twisted Pair Patch cable with RJ45-M/M
  • CAT 6A, S/FTP TPE
  • Mounting protection by Snagless-M/M (latch protection)
  • Gold-plated contacts for durable, reliable connectors and signal integrity

Technical specifications

Product type

USB cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Grey

Connector version

straight

28

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886645 LINDY 47630 RJ45 USB cable CAT 6A S/FTP 0.30 m Grey 1 pc(s)

Description

S/FTP TPE patch cable, Cat.6A (500MHz) in Snagless design with gold-plated contacts. For Ethernet up to Gigabit Ethernet (10GBASE-T).

The TPE sheath is a non-toxic alternative to PVC and can therefore be used in a variety of environments. Moreover, it is more flexible than its counterpart with a bending resistance of 10 million and has a high impact and tear resistance, WAS makes it a very long-lasting sheath material.

CAT 6-cable for operating frequencies up to 500MHz in shielded version with network as overall shield and foil shield for the individual wire pairs (S/FTP). Cat.6A cables are the all-rounder for the professional sector. They are ideally suited for Gigabit Ethernet or AV extension applications. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification.  The cables are individually packed in a polybag.

The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-on Clip on the M/M (Latch Protection) to break or tear off. This allows the cable to be laid and worked, without getting caught in the clips.

The TPE used as sheath material provides increased flexibility and thus ensures an easy handling of the cable.

Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)