• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47784 RJ45 Patch cable CAT 6 S/FTP 15.00 m Black gold plated connectors, incl. bend relief, Shielded, Common shiel

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector contact coating: Gold
  • Cabling technology: 10/100/1000Base-T(X)
  • Cable class: E
  • Kink protection cable lug: Yes
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Black

Cable features

gold plated connectors

incl. bend relief

Shielded

Common shield

incl. detent

Metal foil shield

27

Cable use

Networks

Version

Cable

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535189 LINDY 47784 RJ45 Patch cable CAT 6 S/FTP 15.00 m Black gold plated connectors, incl. bend relief, Shielded, Common shiel

Warranty Terms

Warranty Terms 2535189 LINDY 47784 RJ45 Patch cable CAT 6 S/FTP 15.00 m Black gold plated connectors, incl. bend relief, Shielded, Common shiel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)