• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48123 RJ45 Patch cable CAT 6 U/UTP 2.00 m Violet 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Violet

Connector version

straight

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840564 LINDY 48123 RJ45 Patch cable CAT 6 U/UTP 2.00 m Violet 1 pc(s)

Description


Assembled U/UTP patch cable
- RJ45 connector, Snagless (latch protection) with anti-kink device
- Category 6
- Assigned in accordance with the ANSI/TIA 568B color code
- 1000Base-T support
- Wiring: 1:1

This text is machine translated.

Features

  • Cable length: 2 m
  • Cat6 cable standard
  • CABLE PROTECTION U/UTP (UTP)
  • Connection 1 RJ-45
  • Connection 2 RJ-45

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)