• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48128 RJ45 Patch cable CAT 6 U/UTP 15.00 m Violet 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
15.00 m
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Violet

Connector version

straight

24

Cable use

Networks

Version

Cable

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840672 LINDY 48128 RJ45 Patch cable CAT 6 U/UTP 15.00 m Violet 1 pc(s)

Description

U/UTP patch cable, Cat.7 (6 MHz) Snagless design with gold-plated contacts. For Ethernet up to Gigabit Ethernet (1GBase-T).
 
CAT 6 cable for operating frequencies up to 250MHz. The unshielded version (U/UTP) can be used despite the lack of shielding for Gigabit Ethernet thanks to the special design of the electromagnetic parameters (NEXT, FEXT etc.). It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification.  The cables are individually packed in a polybag.
 
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.

This text is machine translated.

Features

  • Cable length 15 m
  • Cat6 cable standard
  • CABLE PROTECTION U/UTP (UTP)
  • Connection 1 RJ-45
  • Connection 2 RJ-45

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)