• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 48337 RJ45 Patch cable CAT 5e F/UTP 2.00 m Grey incl. detent 50 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy 2m Cat 5e F/UTP cable, 50 pcs.

  • For 10/100/1000BaseTX Networks
  • Category 5e, Class D
  • 4x2xAWG26
  • F/UTP cable, 4 twisted pairs with foil shield
  • EIA/TIA 568-B.2 compatible
  • Content: 50 PCS

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Grey

Cable features

incl. detent

Cable use

Networks

Version

Cable

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Documents & Downloads

Datasheet

Datasheet 1846818 LINDY 48337 RJ45 Patch cable CAT 5e F/UTP 2.00 m Grey incl. detent 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1846818 LINDY 48337 RJ45 Patch cable CAT 5e F/UTP 2.00 m Grey incl. detent 50 pc(s)

Description

10/100/1000Base-T network cable, Gigabit-compatible, shielded.

This text is machine translated.

Scope of delivery

  • 50x network cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.