• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 73025 19" power strip Black C13 connector 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" power strip

Light bulb features

Individually switchable

Outlets

8

Cable length

2 m

Used at

Indoors

Mounting type

Rack

Plug type

C13 connector

Operating voltage

250 V AC

Factory colour

Black

Length

482.6 mm

Width

65 mm

Height

80 mm

Depth

400 mm

Weight

2.096

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357411 LINDY 73025 19" power strip Black C13 connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357411 LINDY 73025 19" power strip Black C13 connector 1 pc(s)

Warranty Terms

Warranty Terms 3357411 LINDY 73025 19" power strip Black C13 connector 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)