• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 10.00 m Black 38490 4K UHD DisplayPort

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Fibreglass
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • HDMI version 2.0
  • Data transfer rate 21.6 Gbps
  • Plug contact coating: Gold
  • Jacket material: Polyvinyl chloride (PVC)
  • DisplayPorts version: 1.2
Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Fibreglass

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.2

HDMI version

HDMI 2.0

Connector version

straight

Video resolution

3840 x 2160 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Type A

HDMI plug

Type B

HDMI plug

Display resolution

3840 x 2160 Pixel

Cable specs

DisplayPort 1.2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2534999 LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 10.00 m Black 38490 4K UHD DisplayPort

User & Safety Instructions

User & Safety Instructions 2534999 LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 10.00 m Black 38490 4K UHD DisplayPort

Warranty Terms

Warranty Terms 2534999 LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 10.00 m Black 38490 4K UHD DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.