• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 40.00 m Black 38493 4K UHD DisplayPort

Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Fibreglass
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • HDMI version 2.0
  • Data transfer rate 21.6 Gbps
  • Plug contact coating: Gold
  • Jacket material: Polyvinyl chloride (PVC)
Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Fibreglass

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

DisplayPort version

DisplayPort 1.2

HDMI version

HDMI 2.0

Connector version

straight

Video resolution

3840 x 2160 Pixel

Cable length

40.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534996 LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 40.00 m Black 38493 4K UHD DisplayPort

Warranty Terms

Warranty Terms 2534996 LINDY DisplayPort / HDMI / Fibreglass Adapter cable DisplayPort plug, HDMI-A plug 40.00 m Black 38493 4K UHD DisplayPort

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 444.47€ 443.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)