• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable HDMI-Micro-D plug, HDMI-Micro-D plug 30.00 m Black 38322 4K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-Micro-D to HDMI-Micro-D
Connections
HDMI-Micro-D plug
HDMI-Micro-D plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • HDMI version 2.0
  • Cable diameter 4.5 mm
  • Data transfer rate 18 Gbps
  • Plug contact coating: Gold
  • Jacket material: Polyvinyl chloride (PVC)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-Micro-D to HDMI-Micro-D

Connections

HDMI-Micro-D plug

HDMI-Micro-D plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

30.00 m

Factory colour

Black

Cable features

4K UHD

Cable use

TV/monitor

24

Weight

1.231

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534941 LINDY HDMI Cable HDMI-Micro-D plug, HDMI-Micro-D plug 30.00 m Black 38322 4K UHD HDMI cable

Warranty Terms

Warranty Terms 2534941 LINDY HDMI Cable HDMI-Micro-D plug, HDMI-Micro-D plug 30.00 m Black 38322 4K UHD HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)