• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY AufputzrahmenWanddose 1fach UK Surface-mount enclosure single White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surface-mount enclosure

Number

single

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

White

Width

86 mm

Height

86 mm

Depth

47 mm

Length

86 mm

Material

ABS plastic

Wireless charging

No

Weight

0

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 1847974 LINDY LINDY AufputzrahmenWanddose 1fach UK Surface-mount enclosure single White

User & Safety Instructions

User & Safety Instructions 1847974 LINDY LINDY AufputzrahmenWanddose 1fach UK Surface-mount enclosure single White

Warranty Terms

Warranty Terms 1847974 LINDY LINDY AufputzrahmenWanddose 1fach UK Surface-mount enclosure single White