• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DIN rail mount double White, Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

915 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

renkforce 2-Port RJ45 keystone module for DIN rail

  • For mounting two keystone modules on DIN rails
  • For RJ45 modules with snap-in function (14 x 16 mm front)
  • Keystone recording: 75°
  • Incl. M5x8 screw

Technical specifications

Product type

DIN rail mount

Number

double

Mounting type

DIN rail

Content

1 pc(s)

Factory colour

White

Stainless steel

Height

52.5 mm

Depth

50.7 mm

Length

42 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269123 Renkforce DIN rail mount double White, Stainless steel

Description

Keystone modules are often used in distribution panels or patch panels. This adapter is required so that you can also attach it to DIN rails. This offers space for two keystone modules.

This text is machine translated.

Features

  • Material: Stainless steel
  • Material thickness: 1.5 mm
  • RoHS 2.0 and REACH conform
  • Operating temperature: -40° - 70°C
  • Storage temperature: 10° - 60°C
  • Operating humidity: 30% - 80%
  • Storage humidity: 30% - 80%