• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Over-the-ear Headphone earpads 2 pc(s) Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy 73157 spare ear cushion for LH500XW

  • Replace right and left ear pads of headphone LH500XWEasy to set upPack of right and left ear pads

Technical specifications

Product type

Headphone earpads

Suitable for

Over-the-ear

Content

2 pc(s)

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585383 LINDY Over-the-ear Headphone earpads 2 pc(s) Black

Warranty Terms

Warranty Terms 2585383 LINDY Over-the-ear Headphone earpads 2 pc(s) Black

Description

These replacement earpads for the LH500XW are designed to replace the earpads or to ensure hygienic use of the LH500XW by replacing the earpads after another person has used the headphones.

This text is machine translated.

Features

  • Design: Half-open
  • Dimensions (W x D x H) 80 x 20 x 100 mm Scan function
  • Weight: 24 g.

Scope of delivery

  • Right and left ear pads