• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce In-ear Headphone earpads 3 Pair Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 Pair)
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce spare ear cushions for 3 pairs in EAR-headphones

  • To replace or for lost ear pads
  • In 3 different sizes (S, M, L)

Technical specifications

  • 3 pairs
  • S: 110 mm
  • M: 120 mm
  • L: 140 mm
Product type

Headphone earpads

Suitable for

In-ear

Material

Silicone

Content

3 Pair

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522336 Renkforce In-ear Headphone earpads 3 Pair Black

Description

Sizes sizes:
S: 11 mm
M: 12mm
L: 14 mm

This text is machine translated.

Scope of delivery

  • RENKFORCE YTI-189 (3 pair).