Renkforce replacement headphone cushions set (6 pcs.)
To replace worn or lost ear pads
For an improved hygiene
Technical specifications
Product type
Headphone earpads
Suitable for
On-ear
Material
Foam
(Ø)
46 mm
Content
6 pc(s)
Factory colour
Black
Dim
(Ø) 46 mm
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2196510 Renkforce On-ear Headphone earpads 6 pc(s) 46 mm Black
Description
Ear cushions are very susceptible to wear and tear-welding as well as the material and use this EARWAX. Moreover, it is not rare for the attachments tearing or even be lost. With the Renkforce replacement headphone cushions help your existing headphones again to a new wearing comfort.
This text is machine translated.
Features
External diameter: 46 mm
Inner diameter: 15 mm
Scope of delivery
6x ear cushions
Description
Ear cushions are very susceptible to wear and tear-welding as well as the material and use this EARWAX. Moreover, it is not rare for the attachments tearing or even be lost. With the Renkforce replacement headphone cushions help your existing headphones again to a new wearing comfort.