• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket] 41904

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Black

Connector version

straight

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Depth

15 mm

Height

9 mm

Width

24 mm

Design height

9 mm

Transfer rate

10 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842330 LINDY USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket] 41904

More interesting products

(*All information is plus legal VAT)