• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 3.2 (2x 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] 41893 gold plated connectors

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 26.5 mm
  • Depth 13 mm
  • Height: 7.5 mm
Product type

USB 3.2 (2x 2nd Gen) Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

USB 3.2 (2x 2nd Gen)

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

20 GBit/s

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534743 LINDY USB 3.2 (2x 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] 41893 gold plated connectors

Warranty Terms

Warranty Terms 2534743 LINDY USB 3.2 (2x 2nd Gen) Adapter [1x USB-C® plug - 1x USB-C® socket] 41893 gold plated connectors

More interesting products

(*All information is plus legal VAT)