• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® Adapter [1x USB-C® plug - 1x DisplayPort socket] 43269 0.21 m

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.21 m

Factory colour

Black

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

32.4 GBit/s

Video transmission possible

Yes

Depth

45 mm

Height

15 mm

Width

45 mm

Display resolution

3840 x 2160 Pixel

Design height

15 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841372 LINDY USB-C® Adapter [1x USB-C® plug - 1x DisplayPort socket] 43269 0.21 m

More interesting products

(*All information is plus legal VAT)