• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® Adapter [1x USB-C® plug - 1x DisplayPort socket] 43337 0.13 m

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.13 m

Factory colour

Black

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Depth

33.5 mm

Height

7 mm

Width

66.5 mm

Display resolution

7680 x 4320 Pixel

Frame rate

120 Hz

Design height

7 mm

HDCP

Yes

Cable specs

DisplayPort 1.4

Weight

27 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842277 LINDY USB-C® Adapter [1x USB-C® plug - 1x DisplayPort socket] 43337 0.13 m

Description

The LINDY USB type C to HDMI converter enables the connection of an HDMI monitor to a computer with USB port type C and DisplayPort alternative mode support. The converter is supplied with power via the USB bus, an external power supply is not needed.The converter supports 4K UHD resolutions, displaying content with superior sharpness and accuracy. The anti-twist USB type C connector is designed to simplify cable connection without having to check the orientation.  Plug & Play installation does not require any drivers, so the hub can be easily installed - whether by professional or inexperienced users.

This text is machine translated.

Features

  • Cable length 0.13 m.Connection 1 USB Type-CConnection 2: DisplayPort. Weight: 27 gWidth: 66.5 mmDepth 33.5 mm. Package width 174 mmPackaging depth 20 mmPackaging height 194 mm

More interesting products

(*All information is plus legal VAT)