• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® socket lock Lindy - Schloss für USB-C-Port - orange 4-piece set Orange Key lock incl. 1 key 40428

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lindy 40428 Interface blocking door blocking key USB type-C gray, orange 4 piece(s)

  • Protects USB type C & Thunderbolt 3 ports against unauthorized accessQuick and easy to use4 locks and 1 key, color code: pinkAlso available as 10er pack (without key)

Technical specifications

Product type

USB-C® socket lock

Features

incl. 1 key

Shutter type

Key lock

Factory colour

Orange

Weight

0.014 kg

Version

Cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534885 LINDY USB-C® socket lock Lindy - Schloss für USB-C-Port - orange 4-piece set Orange Key lock incl. 1 key 40428

Warranty Terms

Warranty Terms 2534885 LINDY USB-C® socket lock Lindy - Schloss für USB-C-Port - orange 4-piece set Orange Key lock incl. 1 key 40428

Description

With the Lindy USB type C / Thunderbolt 3 port lock, open USB type C ports can be quickly blocked, so that it is not possible to connect cables or other USB devices without authorization.The USB port lock consists of a key and a lock. Insert the lock into the USB port and release the lock. The lock is now firmly seated in the USB port. To unlock, insert the key into the lock, then it can be easily removed again.For example, this tool allows system administrators to prevent USB sticks, smartphones, or USB storage devices from being connected and unauthorized copying or viruses from being introduced.

This text is machine translated.

Hints

Please note that the key only fits the lock in the same color.

What kind of PC & Laptop Security are you looking for?

More interesting products

(*All information is plus legal VAT)