• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB port lock RF-4695230 10-piece set Silver-blue RF-4695230

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

832 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB port lock (10pcs/pack)

  • Fully inserts into a USB port for enhanced security
  • Prevents unauthorized connection to an unused USB port
  • Easy to install
  • Dark blue colour
  • Must be used with the key from BN 2357293 in order to unlock

Technical specifications

Product type

USB port lock

Shutter type

Key lock

Factory colour

Silver-blue

Length

10 mm

Width

12.3 mm

Height

4.6 mm

Dim

(L x W x H) 10 x 12.3 x 4.6 mm

Weight

1 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2347615 Renkforce USB port lock RF-4695230 10-piece set Silver-blue RF-4695230

User & Safety Instructions

User & Safety Instructions 2347615 Renkforce USB port lock RF-4695230 10-piece set Silver-blue RF-4695230

Description

In public places, data is quickly stolen from third parties or corrupted software is installed. The USB port blocker prevents unauthorized access to the USB ports on your PC or notebook.

This text is machine translated.

Scope of delivery

  • 10x USB port lock

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.47*

What kind of PC & Laptop Security are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)