• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-C® socket 20.00 m Black 43375

1/4
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® socket
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 43375 USB cable 20 m USB 3.2 Gen 1 (3.1 1st Gen 1) USB A black

  • High-performance active cable that extends the distance between a USB type C device and a computer with a type A USB connector to 20m  
  • Supports USB 3.2 / 3.1 Gen 1 / USB 3.0 data transfer rates up to 5 Gbit/s.
  • Can be used alone - or for even larger distances - with the 8m or 10m version of the LINDY active extension system Pro (No. 43157 or No. 43158) should be used
  • Industrial technology and screw-in socket design ensure high and secure signal quality even in demanding environments

Technical specifications

  • Plug connector A: USB-plug type A
  • Plug connector B: USB-socket type C.
  • Power supply/power unit 2.5/0.7mm DC socket
  • Housing material: Plastic
  • Connector coating: Nickel
  • Pin construction: Brass
  • Coating of the pins: Gold flash
  • Dimensions (approx.) W x D x H:
  • - USB-A connector: 15x49x8mm (0.59x1.93x0.31in)
  • - USB-C socket 22x65.6x13.7mm (0.87x2.58x0.54in)
  • - Repeater module (2x): 84.5x15.5mm (3.33x0.61in)
  • Length: 20m (65.62ft)
  • USB 3.2/3.1 1st Gen 1/3.0 standard
  • Colour, black
  • Type: Round
  • Jacket diameter: 7mm +/- 0.15mm (0.28in +/- 0.01in)
  • Jacket material: Semi-matt PVC, low toxic
  • Conductor material: Tin-plated copper
  • Conductor dimensions 24/24/20AWG
  • Shielding: Aluminium Mylar and network
  • Supported bandwidth: 5Gbit/s
  • Nominal Attenuation:
  • - 0.064MHz - 0.08dB <
  • - 0.256MHz - 0.11dB <
  • - 0.512MHz - <0.13dB
  • - 0.772MHz - 0.15dB <
  • - 1.0MHz - <0.20dB
  • - 4MHz - <0.39dB
  • - 8MHz - <0.57dB
  • - 12MHz - <0.7dB
  • - 24MHz - <0.95dB
  • - 48MHz - <1.35dB
  • - 96MHz - <1.90dB
  • - 200MHz - <3.20dB
  • - 400MHz - <5.80 dB
  • Minimum bend radius 36mm (1.42in)
  • Maximum tensile load: -
  • OPERATING TEMPERATURE 0 °C - 50 °C (32 °F - 122 °F)
  • STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
  • Transmission medium Twisted pair
  • Transmission technology USB 3.2 / 3.1 Gen 1 / 3.0
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® socket

Factory colour

Black

Cable length

20.00 m

24/24/20

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

5 GBit/s

Connection type

USB

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013210 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-C® socket 20.00 m Black 43375

Warranty Terms

Warranty Terms 3013210 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-C® socket 20.00 m Black 43375

Description

This 20m USB 3.0 active extension cable type A at C is an active cable with high performance that allows access to USB devices with type C connector such as webcams or storage media at a great distance. It supports data transfer rates of up to 5 Gbit/s and is perfectly suitable for a fast and reliable transmission of large amounts of data.

The 20m active extension can be used alone or, for even longer distances, with the 8m or 10m version of the LINDY active extension system Pro (No. 43157 or No. 43158) should be used.

For power supply a USB-type A- to DC-adapter cable is included in the delivery. Normally a 5V 1A power supply of a smartphone is sufficient to operate the connected device. For USB devices with Hohem power requirements such as a USB hub or a storage medium, it may be necessary to connect a larger power supply unit with an output voltage and current of up to 5V 3A, e.g. LINDY No. 73412.

This active extension cable with active, industry-standard technology and screw-in socket design for secure mounting ensures high and secure signal quality even in demanding environments.

Information via USB 3.0, USB 3.1 & USB 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

This text is machine translated.

Features

  • Cable length: 20 m.
  • Connection 1 USB A
  • Connection 2 USB A
  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Product color: Black

Scope of delivery

  • USB 3.0 active extension, 20 m
  • Power-adapter cable
  • LINDY manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)