• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB cable USB 3.2 1st Gen USB-A socket, USB-C® plug 5.00 m Black/blue 43380

1/5
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-C® to USB-A
Connections
USB-A socket
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

5m USB 3.2 Gen 1 C/A active extension Pro

  • High-performance active cable that extends the distance between a computer with a type C USB port and a USB device with type A USB connector to 5m
  • Can be used alone or as part of the LINDY Active Extension System Pro for distances up to 40m (depending on the system configuration)
  • Supports USB 3.2 / 3.1 Gen 1 / USB 3.0 SuperSpeed with data transfer rates of up to 5 Gbit/s.
  • USB-power adapter cable included in the delivery

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-C® to USB-A

Connections

USB-A socket

USB-C® plug

Factory colour

Black/blue

Cable length

5.00 m

28/28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

6 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

USB-C®

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013228 LINDY USB cable USB 3.2 1st Gen USB-A socket, USB-C® plug 5.00 m Black/blue 43380

Warranty Terms

Warranty Terms 3013228 LINDY USB cable USB 3.2 1st Gen USB-A socket, USB-C® plug 5.00 m Black/blue 43380

Description

The LINDY USB 3.2 C/A active extension pro is an active cable with high performance, which enables the access to USB-devices at large distances. It supports data transfer rates of up to 5 Gbit/s and is perfectly suitable for a fast and reliable transmission of large amounts of data.

This 5m USB 3.2 C/A active extension can be used alone or as part of the LINDY USB 3.0 active extension system pro. The system is a modular solution that can combine several USB 3.0 Active Extension Cables Pro and a USB 3.0 Active Extension Hub Pro to distribute USB signals to up to 4 USB devices at a distance of up to 40m (depending on the system composition).

Please note that for connection to a computer with USB type-C interface only the USB 3.2 C/A active extension cable Pro 5m (no. 43380) or alternatively the 8m version (no. 43381) can be connected directly to a computer with USB port type C.

After connecting the first cable, further cables of the LINDY USB 3.0 active extension system pro (no. 43157, 43158, 43229, 43361) can be connected in series up to a maximum distance of approx. 40m. As the last segment, each segment of the Extension Pro System can be connected. However, if you want to connect several USB devices or a USB device with Hohem power requirement, please use the 10m hub (no. 43159) as the last segment.

If a USB type C device is to be connected, a USB 3.0 active extension type A to C (no. 43375 or 43376) can also be used as the last segment.

This active extension cable with active, industrial technology and hook socket ensures high and secure signal quality even in demanding environments.

Information via USB 3.0, USB 3.1 & USB 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)