• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 15 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 28.30)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cockpit Spray Citrus

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Dashboard cleaner

Content

300 ml

Use

Dashboard

Documents & Downloads

Security datasheet

Security datasheet 752864 Liqui Moly 15 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H 304: May be fatal if swallowed and enters airways
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

There blunt plastics again a matt-silk gloss. Deep penetration into the plastic ensures a long-lasting effect. Maintains and protects without greasing. Cockpit care is anti-static and dust repellent. With cockpit care treated plastics see off again as new. Prevents squeaking and static. The general interior care in the motor vehicle. For mat and brittle plastics such as spoiler and bumpers. At squeaky fitting boards.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)