• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 1510 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.95)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cockpit spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Dashboard cleaner

Content

200 ml

Use

Dashboard

Documents & Downloads

Security datasheet

Security datasheet 1373713 Liqui Moly 1510 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H 304: May be fatal if swallowed and enters airways
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Blunt and weathered plastics are again as new. The plastic parts receive your original appearance and do not dry out. Annoying Knarr and Quietschgerausche. Maintains without being greasy, is anti-static and dust repellent. Good lubrication effect with rubber and plastic parts, impregnated and insulated, can be used universally. Contains silicone. At squeaky and ratchet ends fitting boards, for safety belts (seat belts on both sides spray). For all mats plastics such as plastic bumpers, spoiler, etc. for general interior care in the car.

This text is machine translated.

Features

  • High resistance to aging
  • Good water resistance
  • Regenerated Plastic
  • Insulated
  • Impregnated
  • Neutral when in contact with rubber and plastics
  • Good lubrication effect with rubber and plastic parts
  • Optimum creep assets
  • Prevents a quick re-pollution
  • Resinifies and also not stick together.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)