Security datasheet 752854 Liqui Moly 1590 Rain deflector 125 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The Rain deflector for car windows and helmet visors. With fix-clear pearls through wind, rain drops quickly. For better visibility and more security. For easier removal of insects, ice and snow. Suitable for all car windows and helmet visors.
This text is machine translated.
Description
The Rain deflector for car windows and helmet visors. With fix-clear pearls through wind, rain drops quickly. For better visibility and more security. For easier removal of insects, ice and snow. Suitable for all car windows and helmet visors.