Security datasheet 752865 Liqui Moly 1600 Tar remover 400 ml
Signal word
Danger
GHS / H Statements
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Highly effective solvent combination for removing resin and tar stains on motor vehicles, caravans, motorcycles, bicycles, tools, etc. tuned to high efficiency and paint compatibility. For cleaning tar dirty vehicles of all types, e.g. of tar, asphalt, grease stains and fresh color spots. Not on polycarbonate plastics and acrylic glass.
This text is machine translated.
Description
Highly effective solvent combination for removing resin and tar stains on motor vehicles, caravans, motorcycles, bicycles, tools, etc. tuned to high efficiency and paint compatibility. For cleaning tar dirty vehicles of all types, e.g. of tar, asphalt, grease stains and fresh color spots. Not on polycarbonate plastics and acrylic glass.