Security datasheet 752876 Liqui Moly 1603 Racing 300 ml
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Effectively cleans. Eliminates bacteria and provides for a pleasant fresh aroma. The protective film prevents a quick re-contamination. Careful and thorough cleaning of helmets, helmet cushions, set your sights, covering, benches, etc.
This text is machine translated.
Description
Effectively cleans. Eliminates bacteria and provides for a pleasant fresh aroma. The protective film prevents a quick re-contamination. Careful and thorough cleaning of helmets, helmet cushions, set your sights, covering, benches, etc.