Security datasheet 888261 Liqui Moly 3110 Electronic spray 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Vollsynthetisches, plastic-compatible contact spray, tuned to vehicle electrics and electronics. Electronic spray is free from mineral, animal, vegetable oils and silicones.
This text is machine translated.
Features
Cleans soiled contacts
Protects against corrosion
Displaces moisture and water
Subverts oxide and sulphide fittings
Reduces contact resistance
Silicone-free.
Description
Vollsynthetisches, plastic-compatible contact spray, tuned to vehicle electrics and electronics. Electronic spray is free from mineral, animal, vegetable oils and silicones.