H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 314: Whe feeling unwell, seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Multi-talent for home, hobby, workshop, car and industry. For hinges, wheels, locks, screws, switches, Handles, Bowden cables, car antennas, etc. Lubricates, cleans, dissolves, protects and maintains. Keeps moving parts smoothly. Because of its enormous creep capacity the LM-40 achieves the most hidden lubrication point. Loosens: Persistently rusted and burned-on screws in a very short time. Cleans: Subverts dirt and persistent oil and grease residues. Protects against rust and corrosion and maintains chrome parts.
Application
Spray and leave the area to be treated. Sprays also upside down.
This text is machine translated.
Description
Multi-talent for home, hobby, workshop, car and industry. For hinges, wheels, locks, screws, switches, Handles, Bowden cables, car antennas, etc. Lubricates, cleans, dissolves, protects and maintains. Keeps moving parts smoothly. Because of its enormous creep capacity the LM-40 achieves the most hidden lubrication point. Loosens: Persistently rusted and burned-on screws in a very short time. Cleans: Subverts dirt and persistent oil and grease residues. Protects against rust and corrosion and maintains chrome parts.
Application
Spray and leave the area to be treated. Sprays also upside down.